NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 66In Stock
1,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 229 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 177In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 86.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2 1,064In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 65 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 65.14 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 658In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .01044ohms 448 NANO2 1,390In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 14In Stock
1,000Expected 1/20/2027
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 61In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 448In Stock
2,000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 1,184In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 101In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 202.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 459In Stock
5,000Expected 3/1/2027
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 651In Stock
1,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 1,407In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 822In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 781In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 1,101In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 751In Stock
1,000Expected 10/7/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 47In Stock
1,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 1,058In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 735In Stock
Min.: 1
Mult.: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 300 A, 10 kA NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 353In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 923In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 300 A, 10 kA NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 504In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 348In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape 21.5 mOhms