PTC Resettable Fuse Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package / Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/30V 10,405In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 50 mA 30 V 150 mA 40 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/60V 10,778In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/30V 12,217In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 100 mA 30 V 250 mA 40 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.16A/30V 10,561In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 160 mA 48 V 370 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/30V 13,065In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 250 mA 30 V 500 mA 60 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/24V 13,653In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 350 mA 24 V 750 mA 80 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 11,792In Stock
Min.: 1
Mult.: 1
: 3,000

MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/60V 3,289In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 100 mA 60 V 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.12A/48V 2,310In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 120 mA 48 V 290 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/24V 5,350In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 250 mA 24 V 500 mA 80 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/30V 8,100In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 350 mA 30 V 750 mA 60 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/16V 6,542In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 500 mA 16 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/24V 9,825In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 500 mA 24 V 1 A 80 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/8V 6,005In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 500 mA 8 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/13.2V 5,365In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 750 mA 13.2 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/16V 2,020In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 750 mA 16 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/8V 6,272In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 750 mA 8 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V SMD 1206 8,986In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 1.1 A 16 V 2.2 A 100 A 230 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.1A/6V 10,971In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount SMD/SMT 1.1 A 6 V 2.2 A 100 A 240 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.25A/8V 6,629In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 1.25 A 8 V 2.5 A 100 A 150 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.5A/6V 5,711In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 1.5 A 6 V 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 8,882In Stock
Min.: 1
Mult.: 1
: 6,000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 24V SMD 0805 6,294In Stock
Min.: 1
Mult.: 1
: 3,000

MF-PSMF PCB Mount SMD/SMT 100 mA 24 VDC 300 mA 80 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel