SCR Modules

 SCR Modules

SCR Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SCR Module manufacturers including Infineon, IXYS, Vishay & more. Please view our large selection of SCR Modules below.

Results: 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Packaging
IXYS SCR Modules Bipolar Module - Thyristor ComPack 74In Stock
3Expected 10/6/2026
Min.: 1
Mult.: 1

MCMA 700 A 19 kA 1.6 kV 2 mA 1.16 V 300 mA 2 V 300 mA - 40 C + 125 C Screw Mount Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 60 Amp 890 Amp IFSM 71In Stock
Min.: 1
Mult.: 1

135 A 1.2 kA 1.2 kV 15 mA 1.7 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 230 Amp 45In Stock
Min.: 1
Mult.: 1

V-VSK.236..PbF 360 A 5.5 kA 1.2 kV 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
IXYS SCR Modules High Efficiency Thyristor Module 62In Stock
Min.: 1
Mult.: 1

CLA100PD1200NA Si Tube
IXYS SCR Modules MOD THYRISTOR SGL 1200V 55In Stock
Min.: 1
Mult.: 1

MCO100 Si Tube
IXYS SCR Modules 37 Amps 800V 56In Stock
Min.: 1
Mult.: 1

VHFD37 31 A 800 V 300 uA 1.45 V 100 mA 1 V 65 mA - 40 C + 125 C Screw Mount V1-A-Pack Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 230 Amp 31In Stock
Min.: 1
Mult.: 1

V-VSK.236..PbF 360 A 5.5 kA 1.2 kV 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
IXYS R0929LC12A
IXYS SCR Modules 1200V Gate Thyristor 929A 5Vr 30w 6In Stock
Min.: 1
Mult.: 1

R0929 1.893 kA 9 kA 1.2 kV 70 mA 2.04 V 1 A 3 V 300 mA - 40 C + 125 C Clamp Mount TO-200AB Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 105 Amp 2094 Amp ITSM 8In Stock
Min.: 1
Mult.: 1

165 A 2 kA 1.2 kV 15 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules Input Mod - IAP DBC 7In Stock
Min.: 1
Mult.: 1

355 A 160 A 1.6 kV 50 mA 1.54 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount INT-A-PAK Si
Vishay Semiconductors SCR Modules 600 Volt 70 Amp 8In Stock
Min.: 1
Mult.: 1

110 A 1.66 kA 600 V 100 uA 1.55 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 230 Amp 19In Stock
Min.: 1
Mult.: 1

V-VSK.236..PbF 360 A 5.5 kA 400 V 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 600 Volt 25 Amp 5In Stock
Min.: 1
Mult.: 1

VS-P100 357 A 600 V 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 165 Amp 14In Stock
Min.: 1
Mult.: 1

VS-VSK.166..PbF 260 A 4 kA 1.2 kV 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 45 Amp 890 Amp IFSM 17In Stock
Min.: 1
Mult.: 1

100 A 850 A 1.2 kV 15 mA 1.81 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1000 Volt 50 Amp 4In Stock
Min.: 1
Mult.: 1

80 A 1.31 kA 1 kV 100 uA 1.6 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 50 Amp 10In Stock
Min.: 1
Mult.: 1

80 A 1.31 kA 400 V 100 uA 1.6 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 165 Amp 6In Stock
Min.: 1
Mult.: 1

VS-VSK.166..PbF 260 A 4 kA 800 V 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk


Schneider Electric SCR Modules THYRISTOR DIODE MODULE 3In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors SCR Modules Input Modules - AAP DBC 3In Stock
Min.: 1
Mult.: 1

165 A 1.3 kA 1.4 kV 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si
Vishay Semiconductors SCR Modules 800 Volt 75 Amp 1360 Amp IFSM 3In Stock
Min.: 1
Mult.: 1

165 A 1.3 kA 800 V 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 600 Volt 105 Amp 2094 Amp IFSM 4In Stock
Min.: 1
Mult.: 1

235 A 2 kA 600 V 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1400 Volt 105 Amp 2094 Amp IFSM 16In Stock
Min.: 1
Mult.: 1

235 A 2 kA 1.4 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 3In Stock
6Expected 2/3/2027
Min.: 1
Mult.: 1

300 A 4.75 kA 1.8 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Si Tube
Vishay Semiconductors SCR Modules 800 Volt 165 Amp 26In Stock
Min.: 1
Mult.: 1

VS-VSK.166..PbF 260 A 4 kA 800 V 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk