A Coded ケーブルアセンブリ

結果: 12,343
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS コネクタ端部 A コネクタ端部 A ピン数 コネクタ端部 B コネクタ端部 B ピン数 ケーブル長 定格電圧
Murrelektronik センサーケーブル/アクチュエータケーブル M8 male 0 / M8 female 90 , PVC 3x0.25 ye UL/CSA 0.6m 4在庫
¥5,175.7
最低: 1
複数: 1
M8 3 Position M8 3 Position 600 mm (23.622 in) 50 VAC, 60 VDC
Murrelektronik センサーケーブル/アクチュエータケーブル M8 male 0 / M8 female 90 , PUR 3x0.25 ye UL/CSA+drag chain 1m 11在庫
¥5,697.2
最低: 1
複数: 1
M8 3 Position M8 3 Position 1 m (3.281 ft) 50 VAC, 60 VDC
Murrelektronik センサーケーブル/アクチュエータケーブル M8 male 0 / M8 female 90 , PUR 3x0.25 gy UL/CSA+drag chain 0.6m 10在庫
¥5,406.6
最低: 1
複数: 1
M8 3 Position M8 3 Position 600 mm (23.622 in) 50 VAC, 60 VDC
Murrelektronik センサーケーブル/アクチュエータケーブル M8 male 0 / M8 female 90 , PUR 3x0.25 gy UL/CSA+drag chain 1.5m 10在庫
¥6,056
最低: 1
複数: 1
M8 3 Position M8 3 Position 1.5 m (4.921 ft) 50 VAC, 60 VDC
Murrelektronik センサーケーブル/アクチュエータケーブル M12 male 0 / M12 female 0 Cube67 F&B Pro, TPE-S 0.5+0.25 shielded bu UL robot+drag ch. 3m 2在庫
¥25,748.8
最低: 1
複数: 1
M12 6 Position M12 6 Position 3 m (9.843 ft) 30 V
Murrelektronik センサーケーブル/アクチュエータケーブル M12 male 0 / M12 male 0 8p. shielded Ethernet, TPE 4x2x24AWG SF/UTP CAT5e bu UL/CSA, CM 5m 2在庫
¥20,744.2
最低: 1
複数: 1
M12 8 Position M12 8 Position 5 m (16.404 ft) 60 V
Bulgin センサーケーブル/アクチュエータケーブル M5 Series F Overmold Flex Body Cbl Conn 23在庫
¥7,557.6
¥6,384.9
¥6,215.5
¥6,192.2
最低: 1
複数: 1
M5 4 Position No Connector 3 m (9.843 ft) 60 V
Weidmuller センサーケーブル/アクチュエータケーブル SAIL-ZW-M12BW-2/4-3.0U 2在庫
¥7,344.9
¥5,723.8
¥5,378.3
¥4,989.6
最低: 1
複数: 1
M12 4 Position M12, Right Angle 4 Position 3 m (9.843 ft) 250 V
Amphenol LTW センサーケーブル/アクチュエータケーブル M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K 4在庫
¥5,004.6
¥4,215.6
¥3,589.4
¥3,456.5
最低: 1
複数: 1
M12 4 Position M12 4 Position 10 m (32.808 ft) 250 V
Amphenol LTW センサーケーブル/アクチュエータケーブル M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K 10在庫
¥6,218.8
¥5,310.2
¥4,632.5
¥4,501.3
最低: 1
複数: 1
M12 8 Position M12 8 Position 5 m (16.404 ft) 30 V
Amphenol LTW センサーケーブル/アクチュエータケーブル M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K 17在庫
¥7,029.4
¥6,195.5
¥6,072.6
¥5,243.8
最低: 1
複数: 1
M12 8 Position M12 8 Position 10 m (32.808 ft) 30 V
Amphenol LTW センサーケーブル/アクチュエータケーブル M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K 1在庫
10予想2027/01/15
¥10,984.2
¥9,584
¥8,295
¥7,997.7
最低: 1
複数: 1
M12 17 Position M12 17 Position 2 m (6.562 ft) 30 V
Amphenol LTW センサーケーブル/アクチュエータケーブル M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 1在庫
10予想2026/12/15
¥3,881.8
¥3,403.4
¥2,948.3
¥2,865.2
最低: 1
複数: 1
M12 17 Position Pigtail 500 mm (19.685 in) 30 V
Amphenol LTW センサーケーブル/アクチュエータケーブル M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 6在庫
¥2,646
¥2,174.2
¥1,965
¥1,860.3
最低: 1
複数: 1
M12 12 Position Pigtail 500 mm (19.685 in) 30 V
NorComp センサーケーブル/アクチュエータケーブル Female Stainless Steel M12 5 Position Front Mount With 6" Wire Leads 3在庫
¥5,069.4
¥4,210.6
¥4,107.7
¥3,991.4
最低: 1
複数: 1
M12 5 Position 152.4 mm (6 in) 60 V
NorComp センサーケーブル/アクチュエータケーブル M12 5P FML BRSS/NKL FRNT M16 12 PIGTAIL 18在庫
¥4,350.2
¥3,697.4
¥3,365.2
¥3,257.2
最低: 1
複数: 1
M12 5 Position 304.8 mm (12 in) 60 V
Amphenol CONEC センサーケーブル/アクチュエータケーブル SAL-DN-12FKH5.3-2/GJ 1在庫
¥6,710.4
¥6,100.9
¥5,805.2
¥5,667.3
最低: 1
複数: 1
M12 5 Position 2 m (6.562 ft) 60 V
Amphenol CONEC センサーケーブル/アクチュエータケーブル FM CNCTR M12X1 AXIAL 360 DEG SHIELDING 9在庫
¥3,441.6
¥2,871.9
¥2,765.6
¥2,755.6
最低: 1
複数: 1
M12 4 Position Pigtail 2 m (6.562 ft) 160 V
Amphenol CONEC センサーケーブル/アクチュエータケーブル FM CNCTR M12X1 AXIAL 360 DEG SHIELDING 5在庫
¥7,001.1
¥5,650.7
¥5,557.7
¥5,398.3
最低: 1
複数: 1
M12 8 Position No Connector 3 m (9.843 ft) 30 V
Amphenol CONEC センサーケーブル/アクチュエータケーブル SAL-12-RK12- 25在庫
¥4,674.1
¥4,463.1
¥4,037.9
¥3,870.1
最低: 1
複数: 1
M12 12 Position M12 12 Position 300 mm (11.811 in) 30 V
Banner Engineering センサーケーブル/アクチュエータケーブル Cordset: Double-Ended M12; 4-pin Straight Female; 4-pin Straight Male; 0.91 m 4x22 Black PVC Jacket; PVC Black; 316 Stainless Steel Coupling Nuts 1在庫
¥11,959.2
最低: 1
複数: 1
M12 5 Position M12 4 Position 910 mm (35.827 in)
Banner Engineering センサーケーブル/アクチュエータケーブル Cordset: Single-Ended M12; 4-pin Right-Angle Female; 2 m (6.56 ft) 4x22 Shielded Black PVC Jacket; Nickel-Plated Brass Coupling Nut 1在庫
¥7,736.9
最低: 1
複数: 1
M12, Right Angle 4 Position No Connector 2 m (6.562 ft) 250 V
Murrelektronik センサーケーブル/アクチュエータケーブル M12 male 0 / M12 female 0 , PVC 4x0.34 ye UL/CSA 0.6m 1在庫
¥5,260.4
最低: 1
複数: 1
M12 4 Position M12 4 Position 600 mm (23.622 in) 250 V
Murrelektronik センサーケーブル/アクチュエータケーブル M12 MALE 0 / MSUD VALVE PLUG FORM CI 9.4 MM, PVC 3X0.75 black 0.6m 16在庫
¥6,911.4
最低: 1
複数: 1
Valve Plug CI 4 Position M12 3 Position 600 mm (23.622 in) 24 V
Murrelektronik センサ用ジャンクションブロック MVP8N-MK10D, Exact8, 10xM8, 3-pole, basic housing, without con. cable 1在庫
¥27,125.8
最低: 1
複数: 1
24 VDC