PE2100S-x7211RE-WUS

Asus
47-PE2100SX7211REWUS
PE2100S-x7211RE-WUS

Mfr.:

Description:
Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Atom x7211RE
1 GHz
9 VDC to 30 VDC
Ethernet, GPIO, HDMI, PCIe, USB
- 20 C
+ 60 C
254 mm x 147 mm x 57 mm
Brand: Asus
Description/Function: Intelligent Edge Computer
Memory Size: 16 GB
Memory Type: DDR5-4800 SO-DIMM
Packaging: Bulk
Processor Series: 7000RE
Series: PE2100S
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 90AE0261-M00060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PE2100S Intelligent Edge Computers

Asus PE2100S Intelligent Edge Computers are rugged, fanless systems engineered for demanding industrial and Artificial Intelligence of Things (AIoT) applications. Powered by Intel® Atom® x7000RE-series processors and supporting up to 16GB of DDR5 memory, the Asus PE2100S computers deliver efficient performance with a low 6W to 12W TDP, ideal for power-sensitive environments. A robust design supports a wide operating temperature range from –20°C to +70°C and a broad 9VDC to 36VDC input, ensuring reliable operation in harsh conditions.

Availability

Stock: