ww Embedded Box Computers

Results: 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
BCM Advanced Research Embedded Box Computers NUC Fanless Comp

Embedded Box Computers Intel N97 SoC 3.6 GHz 6 MB 12 VDC to 24 VDC USB 0 C + 40 C 8.5 " x 5.75 " x 1.96 "
BCM Advanced Research Embedded Box Computers NUC Fanless Comp

Embedded Box Computers Intel Intel Core i3/i5/i7 SoC 12 VDC to 24 VDC USB 0 C + 40 C 215 mm x 146 mm x 50 mm
BCM Advanced Research Embedded Box Computers NUC Fanless Comp

Embedded Box Computers Intel Intel Core i3/i5/i7 SoC 12 VDC to 24 VDC USB 0 C + 40 C 215 mm x 146 mm x 50 mm
ADLINK Technology Embedded Box Computers ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, M.2 256G, Win10

Embedded Box Computers Intel 3.6 GHz 12 V to 24 V USB - 20 C + 60 C 165 mm x 120 mm x 62 mm
Asus Embedded Box Computers
Embedded Box Computers
NexAIoT Embedded Box Computers NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm

Embedded Box Computers Intel Celeron J3455 1.5 GHz 8 GB 0 GB 9 V to 30 V Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 162 mm x 150 mm x 26 mm
NexAIoT Embedded Box Computers NISE105U

Embedded Box Computers Intel