HC Industrial Box PCs

Results: 2,695
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
AAEON UP Industrial Box PCs UP Squared TWL EdgeWi-Fi 6E AX210Intel N150 Processor.8GB RAM.64GB eMMC 2In Stock
Min.: 1
Mult.: 1

LPDDR5 95 mm x 95 mm x 55 mm + 60 C - 20 C 15 W to 37 W

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA 7In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi
KUNBUS Industrial Box PCs RevPi Flat S 32 GB WiFi-BT 29In Stock
Min.: 1
Mult.: 1
BCM2711 Arm Cortex A72 1.5 GHz Flash 106 mm x 90 mm x 70 mm DIN Rail Mount IP20 2 x USB A, 1 x Micro-USB 4 x LAN, 1 x WLAN 2 x RS-485 + 55 C - 20 C 11 W 12 VDC 28.8 VDC Polycarbonate (PC) 1 GB
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16G NVR System 1In Stock
3Expected 9/10/2026
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0 38In Stock
Min.: 1
Mult.: 1

N50 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 4 GB
Seeed Studio Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System 26In Stock
Min.: 1
Mult.: 1

LPDDR4 130 mm x 120 mm x 50 mm
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 50In Stock
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate 8 GB
MYIR Industrial Box PCs 8GB LPDDR4X, 64GB eMMC, commerical, with WiFi/BT, with enclosure 14In Stock
Min.: 1
Mult.: 1

170 mm x 93.5 mm x 34.5 mm + 70 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W 46In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system 3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C 4 GB
ADLINK Technology ROScube-X, w/GMSL2, RQX-59G
ADLINK Technology Industrial Box PCs ROScube-X, w/GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC 1In Stock
Min.: 1
Mult.: 1

Jetson AGX Orin 32 GB LPDDR5 210 mm x 190 mm x 80 mm 1 x HDMI 64 GB Wall Mount 6 x USB 3.0 2 Port 1 x RS-232, 1 x RS-232/485 + 50 C 0 C 9 V 36 V Ubuntu 20.04 L4T 32 GB
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN 2In Stock
Min.: 1
Mult.: 1

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C 8 GB
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 4G(US) Module Raspberry Pi certified antenna 4In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory 1In Stock
Min.: 1
Mult.: 1

Siemens 6AG40210BD001AA1
Siemens Industrial Box PCs SIMATIC IPC BX-21A 1In Stock
Min.: 1
Mult.: 1
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Pink Gold Case 15In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Moonlight Silver Case 14In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
Seeed Studio Industrial Box PCs reComputer Industrial J3010- Fanless Edge AI Device with Jetson Orin Nano 4GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 3In Stock
Min.: 1
Mult.: 1

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
MYIR Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure 2In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.8 GHz LPDDR4 130 mm x 93.5 mm x 44 mm 1 x DP, 1 x HDMI 32 GB 1 x USB 3.0, 4 x USB 2.0 2 Port 1 x RS232, 2 x RS485 + 85 C - 40 C Linux
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 7 265T 1.5GHz (up to 5.3 GHz, 20-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS 3In Stock
Min.: 1
Mult.: 1

Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 5 135HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 2In Stock
Min.: 1
Mult.: 1
Core Ultra 5 135HL 16 GB DDR5 4.6 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 3 105UL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 3In Stock
Min.: 1
Mult.: 1
Core Ultra 3 105UL 16 GB DDR5 4.2 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS 2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C 0 GB
Advantech Industrial Box PCs NVIDIA Jetson NANO AI Inference System 3In Stock
Min.: 1
Mult.: 1
Jetson NANO LPDDR4 147 mm x 118 mm x 52 mm + 60 C - 10 C

Advantech Industrial Box PCs Q370, Modular IPC, MIT 2In Stock
Min.: 1
Mult.: 1