SE System-On-Modules - SOM

Results: 1,093
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic System-On-Modules - SOM AMD Versal AI Edge SoM with VE2302 device, 4 x 5.64 cm
1Expected 8/28/2026
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM CYC1000 with Altera Cyclone 10 LP 10CL025-C8, 8 MByte SDRAM, 8 MByte Flash
1Expected 8/28/2026
Min.: 1
Mult.: 1
Toradex System-On-Modules - SOM 00641101VerdiniMX8MPlusQ2GBWBIT
8On Order
Min.: 1
Mult.: 1
Verdin iMX8M plus Verdin
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT
2Expected 3/4/2027
Min.: 1
Mult.: 1

800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm

Trenz Electronic System-On-Modules - SOM RFSoC Module with AMD Zynq UltraScale+ ZU47DR-1E, 4 GByte DDR4, 6.5 x 9 cm
1Expected 11/6/2026
Min.: 1
Mult.: 1

Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC
4Expected 9/7/2026
Min.: 1
Mult.: 1

MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 2.5 GB 1.25 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG 0 C + 70 C 82 mm x 39 mm
Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC
5Expected 12/14/2026
Min.: 1
Mult.: 1

MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 2.5 GB 1.25 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG - 40 C + 85 C 82 mm x 39 mm Bulk
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A35T-2I, USB, 4 x 5 cm
2Expected 7/2/2027
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7A35T-2CSG324I 0 GB 0 GB 3.3 V, 5 V - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
2Expected 10/2/2026
Min.: 1
Mult.: 1

4 cm x 5 mm Xilinx XC7A200T-2FBG484C 3.3 V, 5 V Ethernet, JTAG, QSPI 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7 100T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
3Expected 9/25/2026
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A50T-2I, 16 MByte Flash, 1.8V Config., 3 x 4 cm
1Expected 9/10/2027
Min.: 1
Mult.: 1
Trenz Electronic System-On-Modules - SOM SoM with AMD Zynq 7030-1I, 1 GByte DDR3L, 5.2 x 7.6 cm
2Expected 10/13/2026
Min.: 1
Mult.: 1

AMD ARM Cortex-A9 I2C - 40 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU3EG-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
2Expected 9/18/2026
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XCZU3EG-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM MAX1000 - IoT Maker Board, 8kLE, 8 MByte SDRAM, 8 MByte Flash, 6.15 x 2.5 cm
22On Order
Min.: 1
Mult.: 1

Altera, Intel 5 V 0 C + 85 C 6.15 cm x 2.5 cm
Particle System-On-Modules - SOM B Series LTE M.2 SoM US
17On Order
Min.: 1
Mult.: 1
Nordic nRF52840 64 MHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, M.2, PWM, SPI, UART, USB - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
Ezurio System-On-Modules - SOM
1On Order
Min.: 1
Mult.: 1

Nitrogen8M NXP i.MX 8M Plus Quad 4 GB 5 V SPI - 40 C + 85 C 48 mm x 38 mm
MYIR System-On-Modules - SOM System-On-Modules - SOM Xilinx Zynq UltraScale ZU3EG, 4GB DDR4, 4GB eMMC
3Expected 9/24/2026
Min.: 1
Mult.: 1

Xilinx Zynq UltraScale+ ZU5EV 4 GB 3.3 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 60 mm x 52 mm
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial
59Expected 8/26/2026
Min.: 1
Mult.: 1

Xilinx XC7Z010 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm
MYIR System-On-Modules - SOM 512MB DDR3, 8GB eMMC, industrial
23On Order
Min.: 1
Mult.: 1

2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial
272On Order
Min.: 1
Mult.: 1

Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, -40...+85C
2On Order
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, WiFi/BT, -25...+70C
2On Order
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 30 C + 70 C 44 mm x 40 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1176 at 800MHz, 128MB RAM, 16MB QSPI Flash, -20...+70C
1Expected 8/27/2026
Min.: 1
Mult.: 1

SLS14 SO-DIMM NXP i.MX RT 1176 800 MHz 128 MB 128 MB 5 V Ethernet, FlexCAN, I2C, MIPI-CSI, MIPI-DSI, SPI, UART, USB - 20 C + 70 C 67.6 mm x 31.75 mm Bulk
apf.audio System-On-Modules - SOM SoldierCrab FPGA SoM is a compact, open-hardware FPGA-based SystemonModule (SoM) designed primarily for highspeed audio processing and USB applications.
7Expected 9/1/2026
Min.: 1
Mult.: 1

Tiliqua M.2 200 MHz 32 MB 32 MB 3.3 V SPI, USB 22 mm x 22 mm Bulk
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, commercial
2Expected 10/5/2026
Min.: 1
Mult.: 1

Xilinx Xilinx XC7Z010-2CLG400C 866 MHz 1 GB 5 V ADC, CAN, Ethernet, I2C, SDIO, USB 2.0 OTG 0 C + 70 C 75 mm x 55 mm