Computing System-On-Modules - SOM

Results: 1,103
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech System-On-Modules - SOM AMD EPYC 7543P 2.8GHz 225W 32C COM-HPC A1 Factory Drop Ship
Min.: 1
Mult.: 1

COM-HPC Size E AMD EYPC 7543P 3.7 GHz 512 GB 0 GB 12 V 4-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SPI, USB 2.0, USB 3.2 0 C + 60 C 200 mm x 160 mm
Silex Technology System-On-Modules - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Tray
Silex Technology System-On-Modules - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Bulk