CDCE949PERF-EVM

Texas Instruments
595-CDCE949PERF-EVM
CDCE949PERF-EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCE949PERF-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Boards
PLL
CDCE949
230 MHz
Brand: Texas Instruments
Interface Type: Serial
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V
Product Type: Clock & Timer Development Tools
Series: CDCE949PERF
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 350.174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE949PERF-EVM Evaluation Module

Texas Instruments CDCE949PERF-EVM Evaluation Module verifies the functionality and performance of CDCE949 VCXO Clock Synthesizers. The CDCE949 components feature crystal and 1.8V LVCMOS inputs. The outputs can be connected to the oscilloscope directly with SMA cables.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥33,143.6 ¥33,144