EVAL-AD3532RARDZ

Analog Devices
584-EVAL-AD3532RARDZ
EVAL-AD3532RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation control board.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
AD3532R
5 V
Brand: Analog Devices
For Use With: Digital to Analog Converter
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: AD3532
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD3532R Evaluation Board

Analog Devices EVAL-AD3532R Evaluation Board is a full-featured platform for evaluating the AD3532R 16-bit, 16-channel voltage-output digital-to-analog converter. The EVAL-AD3532R allows users to quickly prototype AD3532R circuits and reduce design time during DAC-based signal generation and control development. The EVAL-AD3532R supports PC control when used with the ADI SDP-K1 system demonstration platform board. The EVAL-AD3532R Evaluation Board also provides a PMOD connection for microcontroller-based evaluation without the SDP-K1 board, giving designers flexibility across PC-controlled and embedded development workflows.

In Stock: 3

Stock:
3 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥24,481.5 ¥24,482