ADS9120EVM-PDK

Texas Instruments
595-ADS9120EVM-PDK
ADS9120EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS9120EVM-PDK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS9120
3.3 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS9120
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS9120-PDK SAR ADC Evaluation Module

Texas Instruments ADS9120-PDK SAR ADC Evaluation Module is a platform for evaluating the performance of the ADS9120 Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC). The Texas Instruments ADS9120-PDK evaluation kit includes the ADS9120EVM board and the PHI controller board. It also includes the accompanying computer software that enables the user to communicate with the ADC over Universal Serial Bus (USB), capture data, and perform data analysis.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥53,519.1 ¥53,519