4493

Adafruit
485-4493
4493

Mfr.:

Description:
Digital Potentiometer Development Tools STEMMA Wired Potentiometer Breakout Board - 10K ohm Linear

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Digital Potentiometer Development Tools
RoHS:  
Breakout Boards
Brand: Adafruit
For Use With: Arduino
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
854370000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEMMA Wired Potentiometer Breakout Board

Adafruit STEMMA Wired Potentiometer Breakout Board is a plug-n-play potentiometer that comes with a JST-PH 2mm connector, and a matching JST PH 3-Pin to Male header cables (200mm) to make wiring a cinch. The user simply plugs the cable in, then uses the black wire to connect to ground, white wire to the input/signal pin, and the red wire to the power pin. The power pin voltage should match the voltage max of the analog input. If the user is using a 5V Arduino or compatible, connect the red wire to 5V. If they are using a 3V Feather board, connect the red wire to 3V. If the user wants to connect with alligator clips, use the Adafruit STEMMA to Gator cable. To connect to something with a STEMMA 3-pin connector already, the user can use the existing cable.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 12/1/2026
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥656.1 ¥656