BOOST-CC2564MODA

Texas Instruments
595-BOOST-CC2564MODA
BOOST-CC2564MODA

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth HCI module Booster

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:
REACH - SVHC:
Evaluation Modules
CC2564
2.4 GHz
4.8 V
Bluetooth
Antenna Connector Type: Integrated
Brand: Texas Instruments
For Use With: CC31XXEMUBOOST, CC3200AUDBOOST, MSP-EXP432P401R
Interface Type: UART
Product Type: Bluetooth Development Tools
Series: BOOST-CC2564MODA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack, SimpleLink
Unit Weight: 1.491 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOST-CC2564MODA BoosterPack™ Plug-In Module

Texas Instruments BOOST-CC2564MODA BoosterPack™ Plug-In Module is intended to evaluate and design the dual-mode BLUETOOTH® CC2564 module with integrated antenna (CC2564MODA). The CC2564MODA module is based on TI's dual-mode Bluetooth CC2564B Controller, which reduces design effort and enables fast time to market. For a complete evaluation solution, the BOOST-CC2564MODA board plugs directly into TI LaunchPad™ development kits and BoosterPack plug-in modules such as MSP-EXP432P401R, CC3200AUDBOOST, and CC31XXEMUBOOST. Moreover, a certified and royalty-free TI Bluetooth stack (TIBLUETOOTHSTACK-SDK) is available for the MSP430™ and MSP432™ MCUs.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥4,567.8 ¥4,568