OLIMEXINO-STM32

Olimex Ltd.
909-OLIMEXINO-STM32
OLIMEXINO-STM32

Mfr.:

Description:
Development Boards & Kits - ARM OLIMEXINO STM32 DEVELOPMENT PLATFORM

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32F103RB
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 53.34 mm x 42.93 mm
For Use With: STM32F103RB
Interface Type: CAN, SD/MMC, USB
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 9 V to 30 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 15
Subcategory: Development Tools
Tradename: Olimexino
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
847150000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLIMEXINO-STM32 Development Board

Olimex OLIMEXINO-STM32 Development Board is based on the Arduino open-source electronics prototyping platform and the Maple project. It is designed around the ARM7 STM32F103RBT6 microcontroller, a high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72MHz frequency, with high-speed embedded memory, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The OLIMEXINO-STM32 Board uses a DC/DC power supply which accepts power from 9 to 30VDC, making it possible to use virtually any power supply adapter on the market and also enabling applications which operate on an industrial power supply of 24VDC

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥4,803.6 ¥4,804