STEVAL-ASTRA1B

STMicroelectronics
511-STEVAL-ASTRA1B
STEVAL-ASTRA1B

Mfr.:

Description:
Development Boards & Kits - Wireless Multiconnectivity asset tracking reference design based on STM32WB5MMG and STM32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Wireless
RoHS:  
Reference Design Boards
ARM Cortex M0/M4
STM32WB5MMG, STM32WL55JC
Bulk
Brand: STMicroelectronics
For Use With: Asset Tracking, Smart Farming
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 5 C
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ASTRA1B Asset Tracking Evaluation Board

STMicroelectronics STEVAL-ASTRA1B Development Kit is a reference design that simplifies prototyping, testing, and evaluating advanced asset tracking applications. This includes livestock monitoring, fleet management, and logistics. The STMicroelectronics kit includes comprehensive software, firmware libraries, tools, a battery, and a plastic case. Thanks to its modular and optimized design, it simplifies the development of tracking and monitoring innovative solutions.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥23,521.4 ¥23,521