APEK80802KEJ-01-BB-T

Allegro MicroSystems
250-APEK80802KEJ01MH
APEK80802KEJ-01-BB-T

メーカ:

詳細:
LED 照明開発ツール

ライフサイクル:
NRND:
新デザインには推奨しません。

製品属性 属性値 属性の選択
Allegro MicroSystems
製品カテゴリー: LED 照明開発ツール
RoHS:  
Demonstration Boards
ALT80802
A80802
Bulk
ブランド: Allegro MicroSystems
最高動作温度: + 85 C
最低動作温度: - 20 C
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原産地分類
原産国:
アメリカ
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

ALT80802 Evaluation Kit

Allegro MicroSystems ALT80802 Evaluation Kit is used to evaluate the ALT80802 Buck 2A LED Driver. The Allegro MicroSystems ALT80802 is an efficient and reliable solution for driving high-power LEDs in various lighting applications. The ALT80802 delivers a constant output current to ensure optimal performance of lighting systems. The device is versatile enough to be used in various environments, including automotive applications.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

在庫: 2

在庫:
2 すぐに出荷可能
2を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥16,558.5 ¥16,559