KITMPR03XEVM

STMicroelectronics
841-KITMPR03XEVM
KITMPR03XEVM

Mfr.:

Description:
Optical Sensor Development Tools CAPACITIVE 2-PAD TOUCH SENSOR CTRL

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Proximity Capacitive Touch Sensor Controller
MPR031, MPR032
Bulk
Brand: STMicroelectronics
Description/Function: Proximity Sensor
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327823598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPR03x Capacitive Touch Sensor Controller

NXP Semiconductors MPR03x Proximity Capacitive Touch Sensor Controller is optimized to manage two electrodes with interrupt functionality or three electrodes with the interrupt disabled. The MPR03x can accommodate a wide range of implementations due to increased sensitivity and a specialized feature set. This Proximity Capacitive Touch Controller detects the presence of objects without relying on physical contact and can control several applications with one sensor. The MPR031 demo board allows a user to touch two simple clear buttons and view the LED response using an MPR03x touch sensor controller. The MPR03x evaluation kit allows a user to observe the basic functionality of the device through a couple of demos, including a pinball game and a presentation device.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥28,933 ¥28,933