LBMA0ZZ2NR-EVK

Murata Electronics
81-LBMA0ZZ2NR-EVK
LBMA0ZZ2NR-EVK

Mfr.:

Description:
Multiprotocol Development Tools Type 2NR BLE Module EVK

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
2.4 GHz to 2.48 GHz
LBMA0ZZ2NR
- 40 C
+ 105 C
Multiprotocol Module
Brand: Murata Electronics
For Use With: Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBMA0ZZ2NR-EVK Evaluation Kit

Murata Electronics LBMA0ZZ2NR-EVK Evaluation Kit is an evaluation and application development kit for the Type 2NR module (LBMA0ZZ2NR-001). The LBMA0ZZ2NR-001 is a small and highly integrated module based on Nordic nRF54L15 BLUETOOTH® LE SoC, supporting Bluetooth LE 6.0, IEEE802.15.4, and NFC-A Tag. The LBMA0ZZ2NR-EVK comes with an on-board debugger/programmer, so no external debugger board is required for developing a 2NR project. The Murata Electronics LBMA0ZZ2NR-EVK supports three wireless radios: Bluetooth Low Energy, IEEE802.15.4, and NFC. The platform is based on Nordic’s nRF54L15 chip.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 11/5/2026
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥17,256.1 ¥17,256