DFR0652

DFRobot
426-DFR0652
DFR0652

Mfr.:

Description:
Multiprotocol Development Tools FireBeetle 2 M0 Development Board (ATSAMD21G18, USB-C)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
ESP32
WiFi, Bluetooth
Brand: DFRobot
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0652 Firebeetle Development Board

DFRobot DFR0652 Firebeetle Development Board is a small board that contains various chipboards and expansion boards that can be used alone or in combination. The DFRobot DFR0652 Firebeetle board operates from a 3.3V to 5.5V input voltage range. This RF development board adopts the high-performance, low-power chip ATSAMD21G18 ARM Cortex M0+. The DFR0652 Firebeetle board offers 32kb RAM and 256kb flash, eight times and 16 times Atmega328, respectively, with up to 48MHz frequency. This development board simplifies the data interaction between the desktop system and the board and supports SPI flash-based easy flash database.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥1,478.3 ¥1,478