AFE7958EVM

Texas Instruments
595-AFE7958EVM
AFE7958EVM

Mfr.:

Description:
RF Development Tools AFE7958 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
Product Type: RF Development Tools
Series: AFE7958
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7958EVM Evaluation Module (EVM)

Texas Instruments AFE7958EVM Evaluation Module (EVM) is designed to evaluate the AFE795x family of high-speed transceivers. This EVM is generated with the AFE7958, 4-transmit, 6-receive RF-sampling transceiver, 600MHz to 12GHz, maximum 1200MHz IBW, and SYSREF detection. The AFE7958EVM module is powered by a 5V DC jack and onboard power regulation. This EVM provides AC-coupled analog inputs with onboard baluns and an FMC connector to interface with a TI data capture card or a third-party FPGA development kit.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/25/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥398,455.6 ¥398,456