センサー開発ツール

結果: 133
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS 製品タイプ 製品 タイプ ツールは次の評価用です:
SparkFun オプティカルセンサ開発ツール This version of the QRE1113 breakout board features a digital output using a capacitor discharge circuit to measure the amount of reflection. This tiny board is perfect for line sensing when only digital I/O is available and can be used in both 3.3 25在庫
40予想2026/11/13
¥747.5
最低: 1
複数: 1
Optical Sensor Development Tools
SparkFun 圧力センサ開発ツール This is a force sensitive resistor with a round 0.5" diameter sensing area. This FSR will vary its resistance depending on how much pressure is being applied to the sensing area. The harder the force the lower the resistance. When no pressure is b 108在庫
¥1,818.8
最低: 1
複数: 1
Pressure Sensor Development Tools
SparkFun 温度センサ開発ツール IR Thermometer Eval Board MLX90614 3在庫
3予想2026/11/10
¥5,803.5
最低: 1
複数: 1
Temperature Sensor Development Tools
SparkFun 加速センサ開発ツール We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 34在庫
¥3,451.6
最低: 1
複数: 1
Acceleration Sensor Development Tools
SparkFun 多機能センサー開発ツール RedBot Sensor Line Follower 50在庫
¥656.1
最低: 1
複数: 1
Multiple Function Sensor Development Tools
SparkFun 電力センサー開発ツール The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 27在庫
¥2,313.8
最低: 1
複数: 1
Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun タッチセンサ開発ツール If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 47在庫
65予想2026/11/11
¥656.1
最低: 1
複数: 1
Touch Sensor Development Tools
SparkFun 多機能センサー開発ツール The AD8232 SparkFun Single Lead Heart Rate Monitor is a cost-effective board used to measure the electrical activity of the heart. This electrical activity can be charted as an ECG or Electrocardiogram and output as an analog reading. ECGs can be ext 53在庫
75予想2026/11/19
¥4,054.5
最低: 1
複数: 1
Multiple Function Sensor Development Tools
SparkFun 温度センサ開発ツール TC Breakout - MAX31855K 7在庫
¥3,479.8
最低: 1
複数: 1
Temperature Sensor Development Tools
SparkFun 磁気センサ開発ツール It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 50在庫
¥3,315.4
最低: 1
複数: 1
Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun 温度センサ開発ツール Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14在庫
¥8,296.7
最低: 1
複数: 1
Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun 多機能センサー開発ツール The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 43在庫
63取寄中
¥2,815.4
最低: 1
複数: 1
Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun 温度センサ開発ツール The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 2在庫
10予想2026/11/06
¥6,635.7
最低: 1
複数: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 温度センサ開発ツール The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 25在庫
¥5,140.8
最低: 1
複数: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 温度センサ開発ツール Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 30在庫
¥2,177.6
最低: 1
複数: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun 距離センサ開発ツール Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 5在庫
¥10,278.3
最低: 1
複数: 1
Distance Sensor Development Tool Development Tools Sensors
SparkFun 加速センサ開発ツール The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8在庫
¥3,670.8
最低: 1
複数: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun ポジションセンサ開発ツール PIR Breakout 170uA (EKMC4607112K) 9在庫
¥3,571.2
最低: 1
複数: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun 多機能センサー開発ツール Air Quality Sensor SGP40 (Qwiic) 6在庫
¥3,147.6
最低: 1
複数: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun 温度センサ開発ツール This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 3在庫
¥1,818.8
最低: 1
複数: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun 距離センサ開発ツール SparkFun Qwiic ToF Imager - VL53L5CX 35在庫
¥5,398.3
最低: 1
複数: 1
Distance Sensor Development Tool Qwiic ToF Imagers VL53L5CX
SparkFun 距離センサ開発ツール The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on a single-photon avalanche p 3在庫
¥2,549.6
最低: 1
複数: 1
Distance Sensor Development Tool Development Boards Qwiic dToF Imager Qwiic dToF Imager
SparkFun 距離センサ開発ツール The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on a single-photon avalanche p 3在庫
¥2,549.6
最低: 1
複数: 1
Distance Sensor Development Tool Development Boards Qwiic dToF Imager TMF8821
SparkFun 多機能センサー開発ツール The SparkFun BME688 Environmental Sensor is a breakout that combines a gas sensor with temperature humidity and barometric pressure sensing in a single package. The BME688's gas sensor can detect a wide variety of volatile organic compounds (VOCs) 11在庫
¥6,351.7
最低: 1
複数: 1
Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688
SparkFun 圧力センサ開発ツール The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 7在庫
¥2,483.2
最低: 1
複数: 1
Pressure Sensor Development Tools Pressure Sensor BMP384