NPA-201-EV

Amphenol Advanced Sensors
527-NPA-201-EV
NPA-201-EV

Mfr.:

Description:
Pressure Sensor Development Tools PRESSURE SENSOR EVAL BOARD FOR NPA 201

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Boards
Barometer Sensor
NPA-201
1.7 V to 3.6 V
Bulk
Brand: Amphenol Advanced Sensors
Description/Function: Pressure Sensor evaluation board
Dimensions: 0.4 in x 0.29 in
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Series: NPA 201
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NovaSensor
Part # Aliases: NPA 201-EV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NovaSensor NPA 201-EV Pressure Sensor Eval Board

Amphenol Advanced Sensors NovaSensor NPA 201-EV I2C Pressure Sensor Evaluation Board is small and easy-to-use, with a 0.4" x 0.29" footprint and standard 0.1"/2.54mm headers. The board design is based on the Nova Sensor NPA 201, which comes in a 2mm x 2.5mm x 1mm HCLGA-style package. The NPA 201 is able to measure 260mBar to 1260mBar absolute pressure range with 16bits of resolution. Temperature measurement is also included. The NPA is operational from 3.14V to 3.46V and can operate across a -40°C to +85°C temperature range. The NPA 201 offers an ultra-low power sleep mode of <20nA typical and active current is 35uA typical.

Availability

Stock:
Not Available

Pricing (JPY)