Advantech
Banner Engineering
Delta Electronics
Digi International
Eurotech
Ezurio
Hilscher
HMS Networks
KUNBUS
Lantronix
Monnit
Phoenix Contact
Siemens
Taoglas
TEKTELIC
Trumeter
Weidmuller
AC Gateways
Asset Monitoring Gateways
BACnet Gateways
Cosy 131 Gateways
Development Kits
Ethernet Routers
Expansion Modules
Gateway
Gateways
Hisense to KNX Gateways
Industrial Gateways
Intelligent Vibration Gateways
IoT Gateways
M-Bus Gateways
Modbus Gateways
Routers
Telematic Devices
VRF to KNX Gateways
ARM9
ARM Cortex A8
ARM Cortex M7
E3815
i.MX285
Intel Atom Z510P
SAMA5D36
10 Hz
300 MHz
454 MHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
869 MHz
900 MHz
1.1 GHz
1.4 GHz
1.46 GHz
2.4 GHz
2.4 GHz, 5 GHz
9.6 kb/s
11.52 kb/s
115.2 kb/s
200 kb/s
230 kb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 100 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
100 Mb/s
1 Gb/s
1 Port
2 Port
3 Port
4 Port
4 Ports
1 Ethernet, 1 RS-232, 2 USB
1 Ethernet, 1 RS-232/RS-422/RS-485
1 Ethernet, 1 USB, 2 Serial
1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB
1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB
1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB
1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB
1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB
1 x Modbus RTU
1 x RJ45, 1 x Modbus
1 x RS485
2 Ethernet, 1 Serial
2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB
2 Ethernet, 2 Serial
2 Ethernet, 3 Serial, 3 USB, 6 Digital I/O
1 Wire
Audio, CAN, DIO, Ethernet, Radio, Serial, USB, Vid
CAN, Ethernet, Serial, USB, VGA
CAN, I2C, RS-485, SPI, UART
Ethernet
Ethernet, Radio, Serial, USB
Ethernet, RJ45
Ethernet, RJ45 , USB
Ethernet, RS-232, RS-422, RS-485
Ethernet, RS-232, RS-485
Ethernet, RS-232, USB
Ethernet, Serial
Ethernet, SFP, USB
Ethernet, USB
LAN, USB, WAN
RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI
Serial
USB
3.2 V
7 V
9 V
9 VDC
10 V
10 VDC
10.8 VDC
12 V
12 VDC
18 VDC
19.2 V
24 V
24 VAC, 9 VDC
29 V
37 V
37 VDC
4.5 V
5 V
12 V
24 V
24 VDC
25 VDC
26 VDC
28.8 V
29 V
30 V
30 VDC
35 V
36 V
36 VDC
48 V
48 VDC
57 V
57 VDC
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
37 mm x 140 mm x 95 mm
55 mm x 140 mm x 95 mm
59 mm x 36 mm x 21 mm
59 mm x 45 mm x 21 mm
70 mm x 130 mm x 30 mm
70 mm x 52.5 mm x 20.6 mm
71 mm x 71 mm x 27 mm
75 mm x 31 mm x 110 mm
85 mm x 22 mm x 100 mm
85.1 mm x 45 mm x 21.2 mm
90 mm x 160 mm x 58 mm
90 mm x 88 mm x 56 mm
93 mm x 53 mm x 58 mm
93 mm x 58 mm x 53 mm
100 mm x 52 mm x 70 mm
100 mm x 70 mm x 28 mm
100 mm x 70 mm x 41.5 mm
106 mm x 90 mm x 58 mm
108.8 mm x 99 mm x 43.6 mm
110.5 mm x 56 mm x 20 mm