Cut Tape EEPROM

Results: 2,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1,945In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2,729In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 1K EEPROM 3.5x5.0 SFN TR 2,928In Stock
Min.: 1
Mult.: 1
Max.: 2,928
: 2,500

1 kbit 1-Wire 256 x 4 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431GB Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5,462In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7,064In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3,688In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2,628In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 6,871In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit Serial 1 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi EEPROM 16KB I2C SER EEPROM 6,140In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3,725In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS E 2,696In Stock
Min.: 1
Mult.: 1
: 3,000

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 43,795In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 11,821In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 54,061In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8,763In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4,887In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6,895In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4,362In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3,738In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,208In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,733In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 12,675In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 8,144In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 4,025In Stock
Min.: 1
Mult.: 1
: 2,100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel