MouseReel EEPROM

Results: 1,865
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SERIAL EEPROM 7,012In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 261In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit I2C 1 MHz 128 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 4,209In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM EMI FILTER + ESD FOR SIM 790In Stock
51,000Expected 7/23/2027
Min.: 1
Mult.: 1
Max.: 3,140
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 18,874In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM DPPNV32TAPSUP/DOWN 5,358In Stock
33,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 23,792In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 19,082In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB I2C SER EEPROM 5,724In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 470
: 3,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 24,329In Stock
Min.: 1
Mult.: 1
Max.: 760
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 2,674In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB I2C SERIAL EEPROM 5,782In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,137In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 5,257In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 24,426In Stock
6,000Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS EEPROM 3,203In Stock
6,000Expected 4/30/2027
Min.: 1
Mult.: 1
Max.: 720
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 3,432In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,428In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 13,101In Stock
Min.: 1
Mult.: 1
Max.: 770
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 11,575In Stock
12,000Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 16,258In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 2,387In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3,000

SOIC-8 CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 3,676In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 7,441In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 4,808In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3,000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel