AT25010B Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 6,886In Stock
Cut Tape
¥56.5
¥56
¥52.8
Reel
¥49.5
Min.: 1
Mult.: 1
: 5,000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 110In Stock
1,300Expected 12/17/2026
¥49.8
¥49.7
¥47.8
¥46
Min.: 1
Mult.: 1
1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 319In Stock
¥53.2
¥51.3
¥49.7
Min.: 1
Mult.: 1
1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V
40,000On Order
Cut Tape
¥51.5
¥50.8
Reel
¥46
Min.: 1
Mult.: 1
: 4,000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V Non-Stocked Lead-Time 9 Weeks
Reel
¥49.7
Min.: 5,000
Mult.: 5,000
: 5,000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 12 Weeks
Reel
¥56
Min.: 15,000
Mult.: 15,000
: 15,000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel
Microchip Technology EEPROM 5MHz, Auto Grade, 8-SOIC-N Non-Stocked Lead-Time 9 Weeks
Reel
¥62
Min.: 4,000
Mult.: 4,000
: 4,000
1 kbit SPI 5 MHz 128 x 8 SOIC-Narrow-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25010B AEC-Q100 Reel
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked Lead-Time 8 Weeks
Reel
¥62
Min.: 5,000
Mult.: 5,000
: 5,000
1 kbit SPI 5 MHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25010B AEC-Q100 Reel