NAND Flash

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT,AutoGrade 170In Stock
¥5,992.9
¥5,549.4
¥5,375
¥5,242.1
¥4,640.8
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C
Micron NAND Flash SLC 64G 8GX8 TSOP DDP
56In Stock
Cut Tape
¥38,839.2
Reel
¥38,839.2
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT
914In Stock
¥4,506.3
Min.: 1
Mult.: 1
SMD/SMT TBGA-24 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2G 256MX8 FBGA
719In Stock
Cut Tape
¥4,082.7
Reel
¥4,082.7
Min.: 1
Mult.: 1
: 1,000
SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT
340In Stock
¥4,082.7
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63,
395In Stock
¥2,468.2
¥2,292.2
¥2,222.4
¥2,169.3
¥2,116.1
Min.: 1
Mult.: 1
SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 1,277In Stock
6,000On Order
Cut Tape
¥3,282.1
¥3,043
¥2,948.3
¥2,808.8
Reel
¥2,697.5
Min.: 1
Mult.: 1
Max.: 250
: 3,000
SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 453In Stock
1,632Expected 10/29/2027
¥7,253.6
¥6,708.8
¥6,494.5
¥6,333.4
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 1Gbit x8 BGA-63 8Bit ECC 609In Stock
¥3,454.9
¥3,202.4
¥3,101.1
¥3,024.7
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX30UF 1 Gbit 128 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 284In Stock
¥7,253.6
¥6,708.8
¥6,494.5
¥6,333.4
Min.: 1
Mult.: 1
SMD/SMT BGA-63 MX30UF 4 Gbit 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 1Gbit x4 WSON-8 8Bit ECC 181In Stock
4,800On Order
¥2,813.7
¥2,609.4
¥2,526.4
¥2,406.8
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 8Bit ECC 411In Stock
¥3,915
¥3,627.6
¥3,514.7
¥3,428.3
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 BGA-63 8Bit ECC 220In Stock
¥8,107.3
¥7,499.4
¥7,258.6
¥7,079.2
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT VFBGA-63 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 8Bit ECC 136In Stock
¥11,588.8
¥10,700.2
¥10,353
¥10,092.2
¥9,725.2
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 282In Stock
32Expected 1/21/2027
¥2,704.1
¥2,509.8
¥2,431.7
¥2,373.6
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT 480In Stock
¥2,848.6
¥2,641
¥2,557.9
¥2,436.7
¥2,376.9
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT 480In Stock
¥5,939.7
¥5,499.6
¥5,325.2
¥5,195.6
¥5,009.6
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 439In Stock
¥4,813.6
¥4,458.1
¥4,315.3
¥4,210.6
Min.: 1
Mult.: 1
SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
42In Stock
¥4,632.5
¥4,484.7
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 W29N02KV 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 459In Stock
¥2,908.4
¥2,699.1
¥2,614.4
¥2,551.3
¥2,488.2
Min.: 1
Mult.: 1
SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 388In Stock
¥2,257.3
¥2,097.8
¥2,033.1
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
Micron NAND Flash SLC 8Gbit 8 48/48 TSOP 1 IT
8In Stock
¥8,353.2
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 32Gbit 8 100/170VBGA 1 IT
65In Stock
¥21,626.2
Min.: 1
Mult.: 1
SMD/SMT VBGA-100 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit NAND flash, 1.8V, 1-bit ECC x8
74In Stock
¥3,619.3
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 W29N01HZ 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 25 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 74In Stock
192On Order
¥4,512.9
¥4,179.1
¥4,047.9
¥3,948.2
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray