NAND Flash

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 133In Stock
¥9,286.7
¥8,575.7
¥8,296.7
¥8,087.4
¥7,793.4
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48,
1In Stock
¥1,368.7
¥1,367
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA
372In Stock
Cut Tape
¥7,396.4
Reel
¥7,396.4
Min.: 1
Mult.: 1
: 2,000
SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
120In Stock
¥3,474.8
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 7,895In Stock
¥2,734
¥2,536.3
¥2,458.3
¥2,398.5
¥2,340.3
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2,050In Stock
Cut Tape
¥8,954.5
¥8,268.5
¥7,999.4
¥7,798.4
¥7,517.7
Reel
¥7,517.7
Min.: 1
Mult.: 1
: 2,500
SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 575In Stock
¥2,154.3
¥2,001.5
¥1,940
¥1,893.5
¥1,891.9
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 110In Stock
¥4,622.6
¥4,282.1
¥4,145.9
¥4,044.5
¥3,900
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
GigaDevice NAND Flash 1Gbit SPI NAND Flash 1.8V WSON8 8*6mm Industrial(-40C to +85C) 2,675In Stock
Cut Tape
¥1,798.9
¥1,672.6
¥1,621.1
¥1,582.9
Reel
¥1,147.8
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash 1G 1.8V x16 4-bit NAND Flash 85In Stock
¥3,195.8
¥2,963.2
¥2,870.2
¥2,735.7
¥2,665.9
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 301In Stock
¥2,152.7
¥1,999.8
¥1,938.4
¥1,891.9
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 319In Stock
¥1,729.1
¥1,606.2
¥1,558
¥1,519.8
Min.: 1
Mult.: 1
SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Innodisk DGM24-01TM71KWAQF
Innodisk NAND Flash 1In Stock
¥1,149,363.8
Min.: 1
Mult.: 1
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 484In Stock
¥2,717.4
¥2,519.7
¥2,440
¥2,325.4
¥2,267.3
Min.: 1
Mult.: 1
SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
Micron NAND Flash SLC 1G 1GX1 UPDFN
5,363In Stock
Cut Tape
¥3,243.9
Reel
¥3,243.9
Min.: 1
Mult.: 1
: 4,000
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NAND Flash 2G-bit Serial NAND flash, 3V
10,241In Stock
8,000On Order
Cut Tape
¥4,247.2
Reel
¥4,247.2
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 2 Gbit Serial 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 1,826In Stock
¥3,220.7
¥2,986.5
¥2,891.8
¥2,755.6
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2,412In Stock
6,000On Order
Cut Tape
¥7,251.9
¥6,707.1
¥6,492.8
¥6,331.7
Reel
¥5,948
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free 3,630In Stock
Cut Tape
¥4,738.8
¥4,388.4
¥4,248.8
¥4,145.9
Reel
¥3,891.7
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free 4,675In Stock
15,840On Order
¥7,680.5
¥7,104.1
¥6,876.5
¥6,705.5
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 ECC-Free 993In Stock
2,800On Order
¥7,680.5
¥7,104.1
¥6,876.5
¥6,705.5
¥6,464.6
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 TSOP-48 8Bit ECC 708In Stock
¥11,588.8
¥10,700.2
¥10,353
¥10,092.2
¥9,725.2
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI IS34MW08G088-BLI
ISSI NAND Flash 8Gb (x8, 8bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 253In Stock
¥7,311.7
¥6,763.6
¥6,547.7
¥6,383.2
¥6,154
Min.: 1
Mult.: 1
Bulk
Micron MT29F64G08AECABH1-10ITZ:A
Micron NAND Flash SLC 64Gbit 8 100/170VBGA 2 IT
100In Stock
¥46,715.6
Min.: 1
Mult.: 1
SMD/SMT VBGA-100 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron MT29F4G01ABAFDWB-IT:F
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT
1,188In Stock
¥5,511.2
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray