Reel NOR Flash

Results: 3,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 950In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 2,245In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1,885In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 3,048In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 1,373In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 64M-bit, 4Kb Uniform Sector 4,882In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 3,988In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT XSON-8 8 MBIT 2.3 V 3.6 V SPI 1 M x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash RPMC spiFlash, 3V, 128M-bit 1,528In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 W25R128JV 128 Mbit 2.7 V 3.6 V 45 mA Dual/Quad SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, USON8(2x3mm) Auto 2 -40c +105c 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT USON-8 2 Mbit 2.7 V 3.6 V 14 mA SPI 80 MHz 256 k x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
ISSI IS25WP040E-JYLA3-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, Auto Grade, new die rev 4,791In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape
Renesas / Dialog AT45DB081E-MHN2B-T
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 3,466In Stock
Min.: 1
Mult.: 1
: 6,000

AT45DB081E Reel, Cut Tape
Infineon Technologies S25FL128SAGNFA003
Infineon Technologies NOR Flash Nor 2,478In Stock
Min.: 1
Mult.: 1
: 2,500

S25FL128S Synchronous - 40 C + 85 C AEC-Q100 Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1,283In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 3In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 512Kbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1,381In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25WD05C 512 kbit 1.65 V 3.6 V 20 mA SPI 100 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit Multi-Purpose Flash 73In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 40In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 2,380In Stock
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 2,751In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 15,258In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 939In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 1,509In Stock
4,500Expected 12/16/2026
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 4,676In Stock
10,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 5,634In Stock
10,000Expected 1/15/2027
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 3,483In Stock
9,000Expected 1/15/2027
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel