Reel NOR Flash

Results: 3,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Bottom Boot
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O BGA-48 Bottom Boot
1,985On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT BGA-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot
2,999On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 4Mbit x16 I/O TSOP-48 Bottom Boot
1,500Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 250
: 1,500

SMD/SMT TSOP-48 MX29LV 4 Mbit 2.7 V 3.6 V 12 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 11/29/2027
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 85 MHz 256 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 2/7/2028
Min.: 1
Mult.: 1
: 5,000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash
2,393Expected 10/22/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 1/10/2028
Min.: 1
Mult.: 1
: 5,000

SMD/SMT AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
9,990Expected 11/12/2027
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
1,898Expected 12/17/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25F128FSAGR
GigaDevice NOR Flash
1,998Expected 12/14/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 2.7 V 3.6 V Dual/Quad SPI, SPI 166 MHz Synchronous Reel, Cut Tape
GigaDevice GD25LE255ELIGR
GigaDevice NOR Flash
1,400Expected 1/26/2027
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WLCSP-32 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
Winbond W25Q16RVCNJQ TR
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
2,500Expected 3/22/2027
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape
Winbond W25Q32RVCSJQ TR
Winbond NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector
1,960Expected 3/11/2027
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
Renesas / Dialog AT25QL0641C-UAUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, 8-ball WLCSP (Tape & Reel), Quad enabled SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000

AT25QL641C Reel, Cut Tape, MouseReel
Macronix MX25R6435FBDIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22
6,000Expected 11/10/2026
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix MX25R6435FBFIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22
5,978Expected 11/20/2026
Min.: 1
Mult.: 1
Max.: 250
: 6,000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix MX25U6432FBBI02-TR
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCSP-14
5,936On Order
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-14 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
8,965On Order
Min.: 1
Mult.: 1
: 4,500

WSON-8 IS25LP128 Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
22,594On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
7,522Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade
18,000Expected 4/16/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET
44,997Expected 4/16/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade
7,750On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel