AL NVRAM

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 199In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 52 mA - 40 C + 85 C CY14B101LA Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 672In Stock
Min.: 1
Mult.: 1

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B101Q2A Tube
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 281In Stock
Min.: 1
Mult.: 1

TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104NA Tray
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 528In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-48 CY14B256LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 540In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 512Kb 3V 40Mhz 64K x 8 SPI nvSRAM 554In Stock
Min.: 1
Mult.: 1

SOIC-8 SPI 512 kbit 64 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B512Q2A Tube
Infineon Technologies CY14V101QS-SE108XIT
Infineon Technologies NVRAM NVSRAM 505In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-16 CY14V101 Reel, Cut Tape
Infineon Technologies CY14B104LA-ZS45XIT
Infineon Technologies NVRAM 4Mb 3V 45ns 512K x 8 nvSRAM 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

TSOP-II-44 CY14B104LA Reel, Cut Tape
Infineon Technologies CY14B104LA-ZS45XI
Infineon Technologies NVRAM 4Mb 3V 45ns 512K x 8 nvSRAM 140In Stock
Min.: 1
Mult.: 1

TSOP-II-44 CY14B104LA Tray
Infineon Technologies CY14MB064Q2A-SXQ
Infineon Technologies NVRAM 64Kb 3V 40Mhz SPI nvSRAM 883In Stock
Min.: 1
Mult.: 1

SOIC-8 CY14MB064Q2A Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 33

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 29In Stock
Min.: 1
Mult.: 1
Max.: 29

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 16In Stock
Min.: 1
Mult.: 1
Max.: 17

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 25In Stock
Min.: 1
Mult.: 1
Max.: 25

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 20In Stock
Min.: 1
Mult.: 1
Max.: 20

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 24In Stock
84Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 108

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 41In Stock
Min.: 1
Mult.: 1
Max.: 41

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 19

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 54In Stock
Min.: 1
Mult.: 1
Max.: 54

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 8In Stock
Min.: 1
Mult.: 1
Max.: 8

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 23In Stock
348Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 374

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 17In Stock
36Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 17

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 200 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 44In Stock
Min.: 1
Mult.: 1
Max.: 44

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 36In Stock
48Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 84

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 39In Stock
Min.: 1
Mult.: 1
Max.: 39

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube