Reel SRAM

Results: 1,093
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
ISSI IS62C5128EL-45TLI-TR
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
ISSI IS62WV102416DBLL-45TLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 45ns, 2.2v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Reel
ISSI IS62WV5128EBLL-45QLI-TR
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
ISSI IS61WV102416DBLL-10BLI-TR
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
ISSI IS61WV102416DBLL-10TLI-TR
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel
ISSI IS61WV204816BLL-10BLI-TR
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
ISSI IS61WV204816BLL-10TLI-TR
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Reel
ISSI IS62WV25616EALL-55BLI-TR
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16, 55ns,1.65-2.2v,mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
ISSI IS62WV25616EALL-55TLI-TR
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16, 55ns,1.65-2.2v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Alliance Memory AS7C1024D-12JINTR
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 5V, 32pin SOJ (400 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Alliance Memory AS6CE1016A-45ZINTR
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V 3.6V, 44pin TSOP II, Industrial, A Die,T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS6CE4016B-45ZINTR
Alliance Memory SRAM LP SRAM, 4Mb (x16) 2.7V 3.6V , 45ns, 44pin TSOP II, Industrial Grade with ECC, revB, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-10JINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil SOJ, 10ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
Alliance Memory AS7C31026B-12TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 12ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-15TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 15ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-20TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 20ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 480
Mult.: 480
: 480
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 4Mb, 512Kx8 25ns Async SRAM Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 512 k x 8 25 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 2Mb 256K x 845ns Async SRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2 Mbit 256 k x 8 45 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI IS65WV102416DBLL-55CTLA3-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 45ns, 2.2v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Reel
ISSI IS66WV1M16EBLL-55BLI-TR
ISSI SRAM 16Mb,Pseudo SRAM,Async,1M x 16,55ns,2.5v-3.6v,48 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel