MMS101BXXA

Mitsumi
472-MMS101BXXA
MMS101BXXA

Mfr.:

Description:
Multiple Function Sensor Modules 6-Axis Force/Torque Sensor, Digital Compensated, +/-40N, SPI, 9.6x9mm, FPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Multiple Function Sensor Modules
RoHS:  
Force Torque Sensors
Miniature 6-axis Force Torque Sensor
SPI
3.8 VDC to 14 VDC
+ 45 C
Brand: Mitsumi
Dimensions: 9.6 mm x 9 mm
Length: 9 mm
Minimum Operating Temperature: + 5 C
Mounting Style: Screw
Operating Supply Current: 10 mA
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Series: MMS101
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: MEMS
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMS101BXXA Miniature 6-Axis Force/Torque Sensor

Mitsumi MMS101BXXA Miniature 6-Axis Force/Torque Sensor combines a MEMS chip and a metal structure to measure three force axes and three moment axes in an ultra-compact package. The sensor integrates analog front-end (AFE) ICs, a low-dropout (LDO), and a digital SPI output, simplifying system design while minimizing noise and improving measurement accuracy. Built-in correction coefficients reduce cross-axis interference, enabling reliable six-axis force and torque sensing without the need for complex external compensation. Measuring just ø9.6mm × 9.0mm and weighing only 3g, the Mitsumi device is ideal for robotic hand fingertips and other space-constrained sensing applications. The MMS101BXXA supports load ratings up to 40N and 0.4N·m, with high load capacities reaching 200N and 1.8N·m.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 4/2/2027
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥225,098.7 ¥225,099