793-6

Amphenol Wilcoxon
523-793-6
793-6

Mfr.:

Description:
Acceleration Sensor Modules Top exit, FireFET, high temp operation to 150 C/302 F, case isolated, 100 mV/g, 10% sensitivity tolerance, MIL-C-5015 connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
1-Axis
50 g
100 mV/g
Analog
18 VDC to 30 VDC
+ 150 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Mounting Style: Stud Mount
Operating Supply Current: 4 mA
Product Type: Acceleration Sensor Modules
Series: 793
Subcategory: Sensor Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

793 Accelerometers

Amphenol Wilcoxon 793 Accelerometers feature hermetically sealed transducers, velocity sensors, and accelerometers with a top-exit connector orientation. These devices are ideal for a variety of applications, including industrial, high temperature, low frequency, hazardous, general purpose, and more. Amphenol Wilcoxon 793 Accelerometers have an operating temperature of -50°C to +120°C and are manufactured in an approved ISO 9001 facility.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥92,502.8 ¥92,503
¥85,988.3 ¥859,883