SEN-15103

SparkFun
474-SEN-15103
SEN-15103

Mfr.:

Description:
Optical Sensor Modules The Sensirion Particulate Matter Sensor SPS30 is a compact high quality optical particle sensor that uses laser scattering and Sensirion's innovative contamination resistance technology to achieve superior binning and particle measurement. This sen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Modules
RoHS:  
Optical Sensor Modules
Particulate Matter
I2C, UART
5 V
- 10 C
+ 60 C
Brand: SparkFun
Dimensions: 41 mm x 41 mm x 12 mm
Height: 12 mm
Length: 41 mm
Product Type: Optical Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 41 mm
Unit Weight: 40.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥10,070.6 ¥10,071

Similar Product

Sensirion SPS30
Sensirion
Air Quality Sensors Particulate Matter (PM) Sensor