XBee 3 DigiMesh Series Zigbee Modules - 802.15.4

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, SMA Antenna, TH 901In Stock
¥6,673.9
Min.: 1
Mult.: 1
XBee 3 DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT 79In Stock
¥4,144.2
Min.: 1
Mult.: 1
XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, SMA Antenna, TH 17In Stock
25Expected 5/4/2027
¥4,144.2
Min.: 1
Mult.: 1
XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C I2C, SPI, UART Tray