138 Antennas

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas ATEX cert,0 dBd,Omnidirectional Base Station Antenna for the 138 - 175 MHz Band 1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 155 MHz 175 MHz 2.2 dBi 20 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 165 MHz ATEX 1300 mm IP66
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1,666In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1,948In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GPS 13x13x6.8mm Cera mic Patch 126mm Cabl
1,200On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Active Antenna 2.39 GHz 5.9 GHz GPS Patch Ceramic 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 1.57542 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 13 mm 13 mm 6.8 mm 126 mm RF1.13 1004138 Bulk
Pasternack Antennas 1 Folded Dipole antenna, 138 MHz - 174 MHz, 4 dBi gain, 1/2 Wave Bidirectional pattern, V-pol, Type N Female Connector 10Factory Stock Available
Min.: 1
Mult.: 1
Fairview Microwave Antennas 138 MHz - 174 MHz 2 Folded Dipole antenna, 7 dBi gain, 1/2 Wave Bidirectional pattern, V-pol, Type N Female Connector 22Factory Stock Available
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Bag
Fairview Microwave Antennas 138 MHz - 174 MHz 1 Folded Dipole antenna, 4 dBi gain, 1/2 Wave Bidirectional pattern, V-pol, Type N Female Connector 6Factory Stock Available
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Bag
Pasternack Antennas 2 Folded Dipole antenna, 138 MHz - 174 MHz, 7.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector 31Factory Stock Available
Min.: 1
Mult.: 1
Fairview Microwave Antennas 138 MHz - 174 MHz 1 Folded Dipole antenna, 4.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector 23Factory Stock Available
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Bag
Fairview Microwave Antennas 138 MHz - 174 MHz 2 Folded Dipole antenna, 7.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector 27Factory Stock Available
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Bag
Pasternack Antennas 1 Folded Dipole antenna, 138 MHz - 174 MHz, 4.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector 35Factory Stock Available
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna 4 N Type, 5 RP SMA, 1 TNC Connector Black 12Factory Stock Available
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk

Siretta Antennas 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 I-PEX MHF4 CONNECTOR 516In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector I-PEX MHF4 168 mm 21.5 mm 0.22 mm 1.13 mm Coax
Siretta Antennas 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA, 100MM CABLE, IPEX/UFL CONNECTOR 13In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C Dipole 1 Band PCB Mount IPEX IPEX WiFi/WLAN 45 mm 10 mm 1 mm 1.13 mm Coax
HUBER+SUHNER Antennas SENCITY SC Indoor VPol Indoor 380-405 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SC Indoor
L-Com Antennas 4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna N, Non-Stocked
Min.: 2
Mult.: 1
Passive
TechNexion Antennas ANTENNA KIT CONTAINING U.FL TO SMA PATCH CABLE + 4.5 DB, 2.4/5 GHZ, BLACK COLOR ANTENNA. Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Whip Straight Right Angle 4.5 dB 50 Ohms 2 Band Panel Mount Connector U.FL to SMA 2.4 GHz, 2.5 GHz
Fairview Microwave Antennas 4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna 4 N Type, 5 RP SMA, 1 TNC Connector Black Non-Stocked
Min.: 1
Mult.: 1
HUBER+SUHNER Antennas SENCITY Occhio MIMO 2x2 Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz 5G WiFi Module Round 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 0 C + 55 C 4 Band Wall Mount Connector NEX10 Jack Female 2.192 GHz, 3.75 GHz, 4.75 GHz, 5.575 GHz Distributed Antenna System 32 mm 6.8 mm Occhio
Maxtena Antennas Active Multi-Frequency Antenna External Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk