HC GNSS / GPS Modules

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 933In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 1,059In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
STMicroelectronics GNSS / GPS Modules Tiny GNSS multi-bands module
13,498On Order
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Antenova GNSS / GPS Modules MT3333 Flash
2,000Expected 12/15/2026
Min.: 1,000
Mult.: 1,000
: 1,000

M20050-1 1.559 GHz to 1.609 GHz + 85 C GPS, GNSS Reel
FURUNO GNSS / GPS Modules Timing Multi-GNSS Receiver Module
2,000On Order
Min.: 1
Mult.: 1
: 500

GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 39In Stock
250Expected 11/16/2026
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335) 1In Stock
250Expected 9/4/2026
Min.: 1
Mult.: 1
: 250
LC29H Reel, Cut Tape


Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR + RTK rover (Airoha 3335) 13In Stock
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3352) 2In Stock
750Expected 9/2/2026
Min.: 1
Mult.: 1
: 250
GPS, GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 21In Stock
1,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1,000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel
2,144On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
33,805On Order
Min.: 1
Mult.: 1
Max.: 500
: 1,000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Ultra-low-power GNSS module for miniature asset-tracking devices
990Expected 3/15/2027
Min.: 1
Mult.: 1

4 Channel 28 s 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
3,390On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel
788Expected 1/11/2027
Min.: 1
Mult.: 1
: 500

NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
26,988On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
47,200On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel
1,991Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

1.2276 GHz, 1.57542 GHz 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 2/4/2027
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules
2,241On Order
Min.: 1
Mult.: 1
Max.: 50
: 250

27 s 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules X20 all-band GNSS High Precision module
400Expected 9/28/2026
Min.: 1
Mult.: 1

1.176 GHz to 1.575 GHz 25 S 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 228In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules
320Expected 8/25/2026
Min.: 1
Mult.: 1

28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules
1,887Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 100

NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS