M2 Multiprotocol Modules

Results: 1,621
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, Trace ANT, Cut Tape 156In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 226In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 142In Stock
1,950Expected 10/26/2026
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 100In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

MAYA-W4 PCB Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 8MB flash 154In Stock
500Expected 5/6/2027
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 119In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
NXP Semiconductors Multiprotocol Modules IW610CUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610CUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Multiprotocol Modules Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610GHN/A1ZDI 1,090In Stock
Min.: 1
Mult.: 1

IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Multiprotocol Modules Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT M.2 card 71In Stock
200Expected 9/9/2026
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth Modules Tray
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Tape and Reel 408In Stock
2,000Expected 1/21/2027
Min.: 1
Mult.: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Cut Tape 488In Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1,934In Stock
Min.: 1
Mult.: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, SDIO, UART 179In Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 2230, 2 x MHF4, Tray 77In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 WiFi Modules with Bluetooth Tray
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 2230, MHF4, Tray 138In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Wireless Modules Tray
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2,645In Stock
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1,265In Stock
1,950On Order
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1,562In Stock
13,000On Order
Min.: 1
Mult.: 1
: 650

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,171In Stock
3,900On Order
Min.: 1
Mult.: 1
: 650

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape
Espressif Systems Multiprotocol Modules 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2,348In Stock
3,250Expected 10/5/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee WiFi Modules
Espressif Systems Multiprotocol Modules 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,248In Stock
2,600Expected 9/21/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz WiFi Modules
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 928In Stock
2,600Expected 11/2/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C WiFi Modules
Espressif Systems Multiprotocol Modules ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 3,594In Stock
6,500On Order
Min.: 1
Mult.: 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 Bluetooth LE Modules
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 673In Stock
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 315In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Multiradio Modules Reel