HC Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 1/1/2027
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
800Expected 1/1/2027
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 1/18/2027
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 10/12/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 12/31/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with MAYA-W3 Wi-Fi 6E, Bluetooth module
140Expected 12/7/2026
Min.: 1
Mult.: 1

MAYA-W3 GPIO, I2C, SDIO, UART Evaluation Kits Tray
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module
140Expected 2/1/2027
Min.: 1
Mult.: 1

MAYA-W4 2.405 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Tray
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
958On Order
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules
1,000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

MAYA-W3 UART 1.71 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz to 5.89 GHz 18 dBm USB, UART 1.71 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 3/10/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 12/31/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins
1,000Expected 2/1/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610
1,000Expected 2/1/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1,000Expected 2/1/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.402 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress
497Expected 11/19/2026
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Sequans Multiprotocol Modules LTE CAT M1/NB2 LGA module with Global band support and GPS.
2,623On Order
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,900Expected 9/18/2026
Min.: 1
Mult.: 1
: 2,000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified.
1,000On Order
Min.: 1
Mult.: 1

MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin
800Expected 11/6/2026
Min.: 1
Mult.: 1

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
998Expected 9/18/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,000Expected 9/25/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package?
200On Order
Min.: 1
Mult.: 1

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 Orthosie-I w/o firmware-with RFplug w/ FL & RF shield 9.0x13.0x2.0mm
500Expected 4/30/2027
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 2.472 GHz, 2.48 GHz 21 dBm ADC, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Bluetooth LE WiFi Radio Modules Reel, Cut Tape, MouseReel