Modules Multiprotocol Modules

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Product Packaging
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: PCB, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Cut Tape
¥395.3
Min.: 1,000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Modules Reel
Quectel FGE575TAAMD
Quectel Multiprotocol Modules Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be?, 2.4/ 5/ 6 GHz?, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C Non-Stocked Lead-Time 10 Weeks
Reel
¥4,316.9
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz, 6 GHz BLE 5.4 802.11a/b/g n/ac/ax/be Modules Reel