BK Multiprotocol Modules

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
u-blox Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MAYA-W4 2.4 GHz to 5.89 GHz 18 dBm USB, UART 1.71 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel
u-blox Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Reel
u-blox Multiprotocol Modules Non-Stocked
Min.: 500
Mult.: 500

u-blox Multiprotocol Modules Non-Stocked
Min.: 500
Mult.: 500

u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked
Min.: 500
Mult.: 500
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200
: 200

2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, with SIM Card Non-Stocked
Min.: 1
Mult.: 1

Eurotech Multiprotocol Modules PC/104 Low Pwr 12ch GPS Rcvr & GPRS mdm Non-Stocked
Min.: 1
Mult.: 1

5 V 5 V - 40 C + 85 C 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules PC/104 12ch GPS receiver module Non-Stocked
Min.: 1
Mult.: 1

1.8 GHz, 1.9 GHz 1 W 5 V 5 V - 40 C + 85 C External 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Verizon Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Sprint Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 2G Quad band Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 2G GSM/GPRS GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
Min.: 100
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 HSPA+, GSM/EDGE GPS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 HSPA+, GSM/EDGE GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 3 (AT&T/TMobile), GPS, Dual SIM, Diversity, US Only Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C SMA LTE GPS
DFRobot Multiprotocol Modules ESP32-WROVER-B WiFi/BLE Module with 8MB PSRAM (IPEX antenna) Non-Stocked
Min.: 1
Mult.: 1
2.5 GHz 20 dBm GPIO, I2C,I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C IPEX 31.4 mm x 18 mm x 3.3 mm BLE, Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-WROVER-B Module (WiFi+Bluetooth 4.2, 4MB Flash+8MB PSRAM, PCB antenna) Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 20 dBm GPIO, I2C, I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C PCB 31.4 mm x 18 mm x 3.3 mm Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-S3-WROOM-1 AIoT WiFi & BLE 5 MCU Module (PCB Antenna) Non-Stocked
Min.: 1
Mult.: 1

DFRobot Multiprotocol Modules WiFi Module for LattePanda / NVIDIA Jetson Nano Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz NGFF IPEX 30 mm x 22 mm x 4.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Bulk
IEI Multiprotocol Modules Radio Frequency Module,WIFI+Bluetooth Module,AP6275SDSR,2T2R,802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.3; with external WIFI 6E antenna, FCC ID,RoHS Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Amphenol-SAA Multiprotocol Modules UWB Tag U201C Non-Stocked
Min.: 2,400
Mult.: 1
- 20 C + 85 C BLE 5.1 802.15.4z