L1 Multiprotocol Modules

Results: 1,637
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, BLE 5.3, module w/o filter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, BLE 5.3, module w/ filter Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 250
: 250
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules FGS061N Development Board for Debugging Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
BLE 5.2 802.11 ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM, UART 3 V 3.6 V - 40 C + 85 C 17.91 mm x 14.99 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS, M.2 FF, Co-existence with Cellular Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz PCIe 3 V 3.6 V - 30 C + 65 C 22 mm x 30 mm x 4 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Tray
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS