M2 RF Modules

Results: 1,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 3In Stock
Min.: 1
Mult.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 8In Stock
20Expected 12/23/2026
Min.: 1
Mult.: 1

ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

ZVE - 40 C + 85 C Tray
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

ZVE - 55 C + 54 C Tray
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS 10In Stock
150On Order
Min.: 1
Mult.: 1

ZX60 - 40 C + 85 C
Altech RF Modules Wireless PB receiver 4In Stock
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Fairview Microwave RF Modules 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1

Bag
Altech RF Modules Wireless PB Transmiter 5In Stock
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Fairview Microwave RF Modules 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 40 dB Gain, 15 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1
Bag
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3In Stock
Min.: 1
Mult.: 1
2.4 GHz
Texas Instruments RF Modules HDX Microreader SMD 69In Stock
Min.: 1
Mult.: 1
No
RI-SMD-MRD2 RFID Readers 134.2 kHz RS-232/422, USB 2.7 V 5.5 V - 40 C + 85 C 27.9 mm x 22.8 mm x 3.5 mm Bulk
Telink RF Modules B80 Dongle 5In Stock
Min.: 1
Mult.: 1

USB Dongles
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band 5In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
KrakenRF RF Modules A Phase-coherent Software-Defined Radio 100In Stock
40On Order
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB 160 mm x 120 mm x 20 mm
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount 186In Stock
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7In Stock
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 397In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 64In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole 85In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF 30In Stock
Min.: 1
Mult.: 1

2.4 GHz 34 mm x 17 mm x 5 mm Bulk
M5Stack RF Modules M5Stack Thread Border Router 14In Stock
Min.: 1
Mult.: 1

RF Wireless 2.4 GHz USB 9 V 24 V
M5Stack RF Modules M5stack CC1101 Module (855-925MHz) 16In Stock
10Expected 9/23/2026
Min.: 1
Mult.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI
Pasternack RF Modules 1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA 22In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk