A6 RF Modules

Results: 1,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, U.FL Antenna, MMT 865In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray
M5Stack RF Modules LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna 64In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
M5Stack RF Modules LoRaWAN Unit US915 (STM32WLE5) w/ Antenna 58In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 478In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 411In Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C 16 mm x 15 mm x 3 mm Reel, Cut Tape
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 2.4 GHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 4In Stock
Min.: 1
Mult.: 1

R70 Radio Modules 2.4 GHz 65 mW 10 VDC 30 VDC - 40 C + 85 C
Phoenix Contact RF Modules 2.4 GHz Radioline Radio module 24In Stock
6Expected 10/1/2026
Min.: 1
Mult.: 1

RAD Wireless Sets - 40 C + 70 C
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 12In Stock
10Expected 4/13/2027
Min.: 1
Mult.: 1

ZX60 - 40 C + 85 C Tray
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2 78In Stock
80Expected 10/19/2026
Min.: 1
Mult.: 1

ConnectCore MP1
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT 282In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, Australia 83In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, New Zealand 41In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 34In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 98In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 69In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 156In Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

ZRON Bulk
Mini-Circuits RF Modules Gain Block, 700 - 18000 MHz, 50 ohm 42In Stock
Min.: 1
Mult.: 1

ZVA - 55 C + 65 C Tray
TE Connectivity RF Modules PCB MNT 10 POS .047 MODULE DC 78In Stock
320On Order
Min.: 1
Mult.: 1

Qorvo RF Modules DWM3000 UWB XCVR Module 4,192In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C 24 mm x 13 mm x 2.9 mm Reel, Cut Tape


Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 1,078In Stock
1,000Expected 9/22/2026
Min.: 1
Mult.: 1
Max.: 250
: 500

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 3In Stock
Min.: 1
Mult.: 1

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Carlo Gavazzi RF Modules USB NFC READER 31In Stock
77Expected 1/14/2027
Min.: 1
Mult.: 1

ACR NFC 45 Hz to 440 Hz 166 V 576 V + 60 C - 20 C 98 mm x 65 mm x 12.8 mm
HUBER+SUHNER RF Modules SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo) 47In Stock
Min.: 1
Mult.: 1

3.3 V 5.5 V - 40 C + 85 C
CML Micro RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II 21In Stock
Min.: 1
Mult.: 1

SuRF RF Modules 530 kHz to 108 MHz UART 2.7 V 3.6 V - 20 C + 60 C 46.2 mm x 28.4 mm x 5 mm Tray