Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz 8In Stock
Cut Tape
¥5,122.5
¥5,120.9
¥5,041.1
¥4,994.6
Reel
¥4,687.3
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V 5In Stock
¥2,162.6
¥1,752.4
¥1,750.7
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 7In Stock
¥1,589.6
¥1,378.6
¥1,305.5
¥1,205.9
Min.: 1
Mult.: 1
433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm RF Transmitters
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 15In Stock
¥1,612.8
¥1,400.2
¥1,325.5
¥1,224.2
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules RF Receiver 1 Channel 6-24Vdc 17In Stock
¥8,050.9
¥8,047.5
¥7,521
¥7,391.5
Min.: 1
Mult.: 1
868 MHz WiFi 6 V 24 V - 10 C + 55 C 71 mm x 23.5 mm RF Receivers Bulk
RF Solutions Sub-GHz Modules Transmitter Module FM 433MHz, DIL 95In Stock
¥1,915.1
¥1,664.3
¥1,578
¥1,458.4
Min.: 1
Mult.: 1
433 MHz 5 dBm 2.1 V 4 V 20.32 mm x 11.43 mm RF Transmitters
RF Solutions Sub-GHz Modules 2 Ch Transmitter 12In Stock
¥5,203.9
¥4,534.5
¥4,307
¥4,011.3
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 4 Ch Transmitter 28In Stock
¥5,544.4
¥5,002.9
¥4,659.1
¥4,273.8
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter 5In Stock
¥5,851.7
¥5,175.7
¥4,891.6
¥4,537.9
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 8 Ch Transmitter 5In Stock
¥6,167.3
¥5,670.7
¥5,409.9
¥5,200.6
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 1 Ch Transmitter 31In Stock
¥4,898.3
¥4,689
¥4,532.9
¥4,175.8
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 2 Ch Transmitter 12In Stock
¥5,529.5
¥5,193.9
¥4,469.8
¥4,067.8
¥4,018
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 4 Ch Transmitter 25In Stock
¥5,994.5
¥5,723.8
¥4,614.3
¥4,333.5
¥4,293.7
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules FM Remote Control System 1 ch 60m 12/24Vdc 15In Stock
¥9,590.6
¥8,549.2
¥8,133.9
¥7,864.8
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules FM Remote Control System 2 ch 60m 12/24Vdc 6In Stock
¥9,770
¥8,702
¥8,278.4
¥7,700.4
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m 4In Stock
¥4,632.5
¥4,101
¥3,893.4
¥3,611
¥3,441.6
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 10In Stock
¥6,471.3
¥5,727.1
¥5,348.4
¥5,014.6
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 8In Stock
¥5,418.2
¥4,705.6
¥4,561.1
¥4,406.6
¥4,278.7
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 4-9V 11In Stock
¥7,034.3
¥6,069.3
¥5,893.2
¥5,745.4
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 868MHz LoRa TRX Module SX1262 DIP Package 6In Stock
45Expected 11/10/2026
¥2,921.7
¥2,529.7
¥2,337
¥2,184.2
Min.: 1
Mult.: 1
LAMBDA 868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package 14In Stock
46Expected 11/10/2026
¥3,361.9
¥2,966.5
¥2,762.2
¥2,564.6
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 19In Stock
¥2,644.3
¥2,323.7
¥2,156
¥2,016.5
Min.: 1
Mult.: 1
868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 294In Stock
¥960.1
¥830.5
¥777.3
¥724.2
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm RF Receivers
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 3In Stock
15Expected 11/10/2026
¥1,680.9
¥1,458.4
¥1,382
¥1,275.6
Min.: 1
Mult.: 1
433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm RF Transmitters
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT 4In Stock
15Expected 11/3/2026
¥1,350.4
¥1,169.3
¥1,107.9
¥1,021.5
Min.: 1
Mult.: 1
433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm RF Transmitters