SE Sub-GHz Modules

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging


RF Solutions Sub-GHz Modules 5In Stock
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 6In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 4In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
LPRS Sub-GHz Modules LoRa Radio Trans Module 868MHz 28In Stock
50Expected 11/19/2026
Min.: 1
Mult.: 1

868.85 MHz, 915 MHz 17 dBm SDI, SDO 3.3 V 5.5 V 90 mA 10 mA - 40 C + 85 C u.FL 20.32 mm x 15.24 mm x 2 mm LoRa/LoRaWAN Tray
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 131In Stock
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 80In Stock
Min.: 1
Mult.: 1

434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 16In Stock
4On Order
Min.: 1
Mult.: 1
RF Solutions FM-RRFQ1C-433P
RF Solutions Sub-GHz Modules 7In Stock
Min.: 1
Mult.: 1
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions QUANTA-4T4
RF Solutions Sub-GHz Modules 5In Stock
Min.: 1
Mult.: 1

RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
Min.: 1
Mult.: 1

433 MHz Bulk
RF Solutions TRAP-8S1
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8T1
RF Solutions Sub-GHz Modules 12In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8T4
RF Solutions Sub-GHz Modules 11In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules 4In Stock
Min.: 1
Mult.: 1
RF Solutions BOGEYBOX-8T4
RF Solutions Sub-GHz Modules 13In Stock
Min.: 1
Mult.: 1
RF Solutions FOBBER-8TL2
RF Solutions Sub-GHz Modules 2 x On-OFF Latching Keyfob 868MHz 4In Stock
Min.: 1
Mult.: 1

869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C
RF Solutions HORNETPRO-8R4
RF Solutions Sub-GHz Modules 1In Stock
Min.: 1
Mult.: 1

RF Solutions HORNETPRO-8S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m 4In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S2
RF Solutions Sub-GHz Modules 4In Stock
Min.: 1
Mult.: 1

RF Solutions PRO-TRAP-8S8
RF Solutions Sub-GHz Modules 1In Stock
Min.: 1
Mult.: 1
Ezurio Sub-GHz Modules Module, RM1262, SX1262, MHF4, Tape and Reel
1,977Expected 9/2/2026
Min.: 1
Mult.: 1
: 1,000

RM126x Reel, Cut Tape


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz)
4,703Expected 10/26/2026
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray