1457LEP

Hammond Manufacturing
546-1457LEP
1457LEP

Mfr.:

Description:
Enclosures, Boxes, & Cases EMI/RFI END PANELS AND GASKET KIT 2 PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Kits
Panel, End
Aluminum
Black
Black
104 mm
32 mm
IP54
1457-EMI
Brand: Hammond Manufacturing
Features: Pack of 2
Housing Color: Black
Length - in: 4.09 in
Length - mm: 104 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 1.26 in
Width - mm: 32 mm
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
761699000
USHTS:
7616995160
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1457-EMI Shielded Extruded Aluminum Enclosures

Hammond Manufacturing 1457-EMI Shielded Extruded Aluminum Enclosures feature a rugged aluminum body with two endplate EMI/RFI conductive gaskets. These heavy-duty enclosures are constructed from one piece of extruded aluminum with a minimum thickness of 0.06" (1.5mm) and provide a recessed area for labels or membrane keypad. The aluminum body paint finish comes in a clear anodized or black powder. The diecast aluminum end panels have durable, black satin powder paint. The series offers a choice of end panels without a flange or with a flange (for shelf or wall mounting). Hammond 1457-EMI Shielded Extruded Aluminum Enclosures are ideal to house PCBs or for equipment interfacing.

Availability

Stock:
4 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥7,504.4 ¥7,504
¥6,657.3 ¥33,287
¥6,343.4 ¥63,434
¥6,173.9 ¥308,695
¥6,110.8 ¥611,080
¥6,080.9 ¥1,216,180
500 Quote