2257357

Loctite
298-2257357
2257357

Mfr.:

Description:
Controller Accessories LED Quad Controller, 110-240VAC 50/60Hz, 1500W, 600x340x733.2mm (LxHxW)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Controller Accessories
RoHS:  
CL30 / EQ CL30
Brand: Loctite
Product Type: Controller Accessories
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2257357 EQ CL30 LED Quad Controller

Loctite 2257357 EQ CL30 LED Quad Controller supplies the power and control for up to four Loctite LED Flood Arrays. This controller provides three running modes: timer, level, and advance. The timer mode is adjustable from 0 to 999 seconds. In level mode, the operator can set up the intensity percentage for each channel, and in advance mode, the operator defines the step, intensity, and time. Loctite 2257357 EQ CL30 LED Quad Controller offers three languages: English, German, and Chinese. It has an easy-to-use touch-screen operation panel and a user-friendly interface with easy integration. The 2257357 EQ CL30 controller weighs 14lbs. and measures 600mm x 340mm x 733.2mm.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥935,858.9 ¥935,859
10 Quote